0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS251B154K32N0T00

DigiKey Part Number
565-KTS251B154K32N0T00TR-ND - Tape & Reel (TR)
565-KTS251B154K32N0T00CT-ND - Cut Tape (CT)
565-KTS251B154K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS251B154K32N0T00
Description
CAP CER 0.15UF 250V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS251B154K32N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹119.28000₹119.28
10₹77.34400₹773.44
50₹60.90640₹3,045.32
100₹55.83710₹5,583.71
500₹47.26394₹23,631.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹43.08688₹68,939.01
3,200₹41.17394₹1,31,756.61
4,800₹40.21597₹1,93,036.66
8,000₹39.15385₹3,13,230.80
11,200₹38.53283₹4,31,567.70
16,000₹37.93515₹6,06,962.40
Manufacturers Standard Package