
KTS251B155M76N0T00 | |
|---|---|
DigiKey Part Number | 565-4698-2-ND - Tape & Reel (TR) 565-4698-1-ND - Cut Tape (CT) 565-4698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B155M76N0T00 |
Description | CAP CER 1.5UF 250V X7R 3025 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B155M76N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹282.35000 | ₹282.35 |
| 10 | ₹196.80900 | ₹1,968.09 |
| 50 | ₹162.72140 | ₹8,136.07 |
| 100 | ₹152.20070 | ₹15,220.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹139.19193 | ₹41,757.58 |
| 600 | ₹132.82732 | ₹79,696.39 |
| 900 | ₹129.63933 | ₹1,16,675.40 |
| 1,500 | ₹126.10489 | ₹1,89,157.33 |
| 2,100 | ₹124.03900 | ₹2,60,481.90 |
| 3,000 | ₹122.05005 | ₹3,66,150.15 |
| 3,600 | ₹121.10841 | ₹4,35,990.28 |
| 7,200 | ₹117.93452 | ₹8,49,128.54 |
| 7,500 | ₹117.76648 | ₹8,83,248.60 |