2.2 µF ±20% 250V Ceramic Capacitor X7R 3025 (7563 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS251B225M76N0T00

DigiKey Part Number
565-4699-2-ND - Tape & Reel (TR)
565-4699-1-ND - Cut Tape (CT)
565-4699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS251B225M76N0T00
Description
CAP CER 2.2UF 250V X7R 3025
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7R 3025 (7563 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS251B225M76N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
3025 (7563 Metric)
Size / Dimension
0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,576
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹300.99000₹300.99
10₹210.88000₹2,108.80
50₹174.92880₹8,746.44
100₹163.90490₹16,390.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹165.23430₹49,570.29
600₹157.87107₹94,722.64
900₹149.90314₹1,34,912.83
1,500₹131.02076₹1,96,531.14
2,100₹127.67281₹2,68,112.90
Manufacturers Standard Package