
KTS500B155K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B155K32N0T00TR-ND - Tape & Reel (TR) 565-KTS500B155K32N0T00CT-ND - Cut Tape (CT) 565-KTS500B155K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B155K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B155K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.22600 | ₹762.26 |
| 50 | ₹59.97460 | ₹2,998.73 |
| 100 | ₹54.97040 | ₹5,497.04 |
| 500 | ₹46.49982 | ₹23,249.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹42.37168 | ₹67,794.69 |
| 3,200 | ₹40.48175 | ₹1,29,541.60 |
| 4,800 | ₹39.53494 | ₹1,89,767.71 |
| 8,000 | ₹38.48535 | ₹3,07,882.80 |
| 11,200 | ₹37.87162 | ₹4,24,162.14 |
| 16,000 | ₹37.28098 | ₹5,96,495.68 |