
KTS500B475K43N0T00 | |
---|---|
DigiKey Part Number | 565-KTS500B475K43N0T00TR-ND - Tape & Reel (TR) 565-KTS500B475K43N0T00CT-ND - Cut Tape (CT) 565-KTS500B475K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B475K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹128.67000 | ₹128.67 |
10 | ₹84.56900 | ₹845.69 |
50 | ₹67.21160 | ₹3,360.58 |
100 | ₹61.86070 | ₹6,186.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹50.86466 | ₹40,691.73 |
1,600 | ₹48.41322 | ₹77,461.15 |
2,400 | ₹47.18528 | ₹1,13,244.67 |
4,000 | ₹45.82445 | ₹1,83,297.80 |
5,600 | ₹45.02874 | ₹2,52,160.94 |
8,000 | ₹44.26307 | ₹3,54,104.56 |
9,600 | ₹43.90033 | ₹4,21,443.17 |
19,200 | ₹42.67849 | ₹8,19,427.01 |
20,000 | ₹42.61357 | ₹8,52,271.40 |