
KTS500B685M43N0T00 | |
|---|---|
DigiKey Part Number | 565-4703-2-ND - Tape & Reel (TR) 565-4703-1-ND - Cut Tape (CT) 565-4703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B685M43N0T00 |
Description | CAP CER 6.8UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B685M43N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.13000 | ₹273.13 |
| 10 | ₹188.92500 | ₹1,889.25 |
| 50 | ₹155.41220 | ₹7,770.61 |
| 100 | ₹145.07290 | ₹14,507.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹123.78684 | ₹99,029.47 |
| 1,600 | ₹119.03889 | ₹1,90,462.22 |
| 2,400 | ₹116.65960 | ₹2,79,983.04 |
| 4,000 | ₹114.02230 | ₹4,56,089.20 |
| 5,600 | ₹112.48006 | ₹6,29,888.34 |
| 8,000 | ₹110.99597 | ₹8,87,967.76 |