1 µF ±20% 500V Ceramic Capacitor X7R 3025 (7563 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS501B105M76N0T00

DigiKey Part Number
565-4704-2-ND - Tape & Reel (TR)
565-4704-1-ND - Cut Tape (CT)
565-4704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS501B105M76N0T00
Description
CAP CER 1UF 500V X7R 3025
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±20% 500V Ceramic Capacitor X7R 3025 (7563 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS501B105M76N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
3025 (7563 Metric)
Size / Dimension
0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,752
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹307.51000₹307.51
10₹215.16600₹2,151.66
50₹178.26480₹8,913.24
100₹166.85890₹16,685.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹152.77223₹45,831.67
600₹145.87492₹87,524.95
900₹142.41927₹1,28,177.34
1,500₹138.58995₹2,07,884.92
2,100₹136.35064₹2,86,336.34
3,000₹134.19685₹4,02,590.55
Manufacturers Standard Package