
KVF101L155M55NLT00 | |
|---|---|
DigiKey Part Number | 565-4737-2-ND - Tape & Reel (TR) 565-4737-1-ND - Cut Tape (CT) 565-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L155M55NLT00 |
Description | CAP CER 1.5UF 100V X8L 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L155M55NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹117.41400 | ₹1,174.14 |
| 50 | ₹97.09980 | ₹4,854.99 |
| 100 | ₹89.93380 | ₹8,993.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹74.77245 | ₹59,817.96 |