
KVF101L684M43NLT00 | |
|---|---|
DigiKey Part Number | 565-4744-2-ND - Tape & Reel (TR) 565-4744-1-ND - Cut Tape (CT) 565-4744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L684M43NLT00 |
Description | CAP CER 0.68UF 100V X8L 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X8L 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L684M43NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹47.59825 | ₹38,078.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹87.68800 | ₹876.88 |
| 50 | ₹66.92620 | ₹3,346.31 |
| 100 | ₹60.45910 | ₹6,045.91 |