
KVF250L684K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KVF250L684K31NLT00TR-ND - Tape & Reel (TR) 565-KVF250L684K31NLT00CT-ND - Cut Tape (CT) 565-KVF250L684K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF250L684K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF250L684K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.60300 | ₹656.03 |
| 50 | ₹51.19640 | ₹2,559.82 |
| 100 | ₹46.76070 | ₹4,676.07 |
| 500 | ₹39.26672 | ₹19,633.36 |
| 1,000 | ₹36.95104 | ₹36,951.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.08961 | ₹1,02,268.83 |
| 6,000 | ₹32.68887 | ₹1,96,133.22 |
| 9,000 | ₹31.98703 | ₹2,87,883.27 |
| 15,000 | ₹31.20905 | ₹4,68,135.75 |
| 21,000 | ₹30.75426 | ₹6,45,839.46 |
| 30,000 | ₹30.31661 | ₹9,09,498.30 |