


TND10SV270KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV270KTBAAAA0CT-ND - Cut Tape (CT) 565-TND10SV270KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV270KTBAAAA0 |
Description | VARISTOR 27V 500A DISC 10MM |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 15 V | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 500 A | |
Energy | 3.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹42.40000 | ₹424.00 |
| 25 | ₹37.98280 | ₹949.57 |
| 100 | ₹33.18350 | ₹3,318.35 |
| 250 | ₹30.88556 | ₹7,721.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹27.70769 | ₹44,332.30 |