
G83-13000LCAUS-0 | |
|---|---|
DigiKey Part Number | CH736-ND |
Manufacturer | |
Manufacturer Product Number | G83-13000LCAUS-0 |
Description | LGT GRY WITH BLU PS/2,USB KEYBRD |
Customer Reference | |
Detailed Description | Light Gray with Light Blue Accent PS/2, USB 104 Key Keyboard |
Category | Number of Keys 104 |
Manufacturer Cherry Americas LLC | Interface PS/2, USB |
Series | Color Light Gray with Light Blue Accent |
Part Status Obsolete | Size / Dimension 18.000" L x 7.240" W x 1.530" H (457.00mm x 183.90mm x 38.80mm) |
Type Keyboard |