
G84-4420LPBEU-0 | |
|---|---|
DigiKey Part Number | CH913-ND |
Manufacturer | |
Manufacturer Product Number | G84-4420LPBEU-0 |
Description | GRAY PS/2 KEYBOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gray PS/2 83 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | PS/2 | |
Features | Trackball | |
Color | Gray | |
Size / Dimension | 14.570" L x 5.470" W x 0.770" H (370.00mm x 139.00mm x 19.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,704.41000 | ₹17,704.41 |
