
G8U-27000LTBUS-2 | |
|---|---|
DigiKey Part Number | 1644-G8U-27000LTBUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G8U-27000LTBUS-2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 110 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 110 | |
Interface | USB (Wireless) | |
Features | - | |
Color | Black | |
Size / Dimension | 17.320" L x 5.240" W x 0.630" H (439.93mm x 133.10mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹20,005.17000 | ₹1,20,031.02 |