
UPE1D471KP30811U | |
|---|---|
DigiKey Part Number | 4191-UPE1D471KP30811UCT-ND - Cut Tape (CT) 4191-UPE1D471KP30811UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1D471KP30811U |
Description | CAP ALUM POLY 470UF 10% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 20 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.97 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹103.53000 | ₹1,035.30 |
| 50 | ₹80.17720 | ₹4,008.86 |
| 100 | ₹72.79690 | ₹7,279.69 |
| 500 | ₹60.09938 | ₹30,049.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹56.09890 | ₹56,098.90 |
| 2,000 | ₹52.77589 | ₹1,05,551.78 |
| 3,000 | ₹51.09979 | ₹1,53,299.37 |
| 5,000 | ₹49.23147 | ₹2,46,157.35 |
| 7,000 | ₹48.13390 | ₹3,36,937.30 |
| 10,000 | ₹47.07375 | ₹4,70,737.50 |