EG1H121MP50816F5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 795
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹8.80011
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹10.02914
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG1H121MP50816F5

DigiKey Part Number
4191-EG1H121MP50816F5CT-ND - Cut Tape (CT)
4191-EG1H121MP50816F5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EG1H121MP50816F5
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
483 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹44.73000₹44.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹13.03579₹13,035.79
Manufacturers Standard Package