
EJ1C102MP51016ER | |
|---|---|
DigiKey Part Number | 4191-EJ1C102MP51016ERCT-ND - Cut Tape (CT) 4191-EJ1C102MP51016ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C102MP51016ER |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.03800 | ₹350.38 |
| 50 | ₹26.09200 | ₹1,304.60 |
| 100 | ₹23.24060 | ₹2,324.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹17.23009 | ₹13,784.07 |
| 1,600 | ₹15.85793 | ₹25,372.69 |
| 2,400 | ₹15.16525 | ₹36,396.60 |
| 4,000 | ₹14.39281 | ₹57,571.24 |
| 5,600 | ₹13.93846 | ₹78,055.38 |
| 8,000 | ₹13.49974 | ₹1,07,997.92 |