
SM1H100MP20511U | |
|---|---|
DigiKey Part Number | 4191-SM1H100MP20511UCT-ND - Cut Tape (CT) 4191-SM1H100MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SM1H100MP20511U |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.77120 | ₹238.56 |
| 100 | ₹4.15610 | ₹415.61 |
| 500 | ₹3.06768 | ₹1,533.84 |
| 1,000 | ₹2.72289 | ₹2,722.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹2.43495 | ₹4,869.90 |
| 4,000 | ₹2.19546 | ₹8,781.84 |
| 6,000 | ₹2.07417 | ₹12,445.02 |
| 10,000 | ₹1.93883 | ₹19,388.30 |
| 14,000 | ₹1.85926 | ₹26,029.64 |
| 20,000 | ₹1.78228 | ₹35,645.60 |