
EV1E681MP51016EF6RU | |
|---|---|
DigiKey Part Number | 4191-EV1E681MP51016EF6RUCT-ND - Cut Tape (CT) 4191-EV1E681MP51016EF6RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E681MP51016EF6RU |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.46800 | ₹414.68 |
| 50 | ₹31.04960 | ₹1,552.48 |
| 100 | ₹27.74150 | ₹2,774.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹20.76068 | ₹16,608.54 |
| 1,600 | ₹19.16836 | ₹30,669.38 |
| 2,400 | ₹18.36424 | ₹44,074.18 |
| 4,000 | ₹17.46772 | ₹69,870.88 |
| 5,600 | ₹16.94055 | ₹94,867.08 |
| 8,000 | ₹16.43137 | ₹1,31,450.96 |