4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1H4R7MP20511EF4U

DigiKey Part Number
4191-EV1H4R7MP20511EF4UCT-ND - Cut Tape (CT)
4191-EV1H4R7MP20511EF4UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EV1H4R7MP20511EF4U
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1.344 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.70900₹67.09
50₹4.77120₹238.56
100₹4.15610₹415.61
500₹3.06768₹1,533.84
1,000₹2.72289₹2,722.89
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹2.43495₹4,869.90
4,000₹2.19546₹8,781.84
6,000₹2.07417₹12,445.02
10,000₹1.93883₹19,388.30
14,000₹1.85926₹26,029.64
20,000₹1.78228₹35,645.60
Manufacturers Standard Package