
EV1V680MP26311SU | |
---|---|
DigiKey Part Number | 4191-EV1V680MP26311SUCT-ND - Cut Tape (CT) 4191-EV1V680MP26311SUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V680MP26311SU |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹10.29400 | ₹102.94 |
50 | ₹7.41860 | ₹370.93 |
100 | ₹6.49580 | ₹649.58 |
500 | ₹4.88424 | ₹2,442.12 |
1,000 | ₹4.37577 | ₹4,375.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹3.95115 | ₹7,902.30 |
4,000 | ₹3.59752 | ₹14,390.08 |
6,000 | ₹3.41901 | ₹20,514.06 |
10,000 | ₹3.21984 | ₹32,198.40 |
14,000 | ₹3.10267 | ₹43,437.38 |
20,000 | ₹2.98947 | ₹59,789.40 |
24,000 | ₹2.93563 | ₹70,455.12 |
48,000 | ₹2.75331 | ₹1,32,158.88 |
50,000 | ₹2.74357 | ₹1,37,178.50 |