
EY1J122MNN1825ER | |
|---|---|
DigiKey Part Number | 4191-EY1J122MNN1825ER-ND |
Manufacturer | |
Manufacturer Product Number | EY1J122MNN1825ER |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.758 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.93 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹125.89400 | ₹1,258.94 |
| 50 | ₹98.25540 | ₹4,912.77 |
| 150 | ₹85.12233 | ₹12,768.35 |
| 600 | ₹73.18828 | ₹43,912.97 |
| 1,050 | ₹69.49013 | ₹72,964.64 |
| 2,550 | ₹64.65318 | ₹1,64,865.61 |
| 5,100 | ₹61.59960 | ₹3,14,157.96 |