
MV2W4R7MP308B5A6 | |
|---|---|
DigiKey Part Number | 4191-MV2W4R7MP308B5A6CT-ND - Cut Tape (CT) 4191-MV2W4R7MP308B5A6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MV2W4R7MP308B5A6 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 101.25 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹32.05600 | ₹320.56 |
| 50 | ₹23.76240 | ₹1,188.12 |
| 100 | ₹21.13460 | ₹2,113.46 |
| 500 | ₹16.59270 | ₹8,296.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.15857 | ₹15,158.57 |
| 2,000 | ₹13.96532 | ₹27,930.64 |
| 3,000 | ₹13.36318 | ₹40,089.54 |
| 5,000 | ₹12.69137 | ₹63,456.85 |
| 7,000 | ₹12.29643 | ₹86,075.01 |
| 10,000 | ₹11.91476 | ₹1,19,147.60 |