
RF1C152MP51020ER | |
|---|---|
DigiKey Part Number | 4191-RF1C152MP51020ERCT-ND - Cut Tape (CT) 4191-RF1C152MP51020ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C152MP51020ER |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.308 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.18 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.52900 | ₹365.29 |
| 50 | ₹27.24760 | ₹1,362.38 |
| 100 | ₹24.27500 | ₹2,427.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹18.04081 | ₹14,432.65 |
| 1,600 | ₹16.61739 | ₹26,587.82 |
| 2,400 | ₹15.89831 | ₹38,155.94 |
| 4,000 | ₹15.09683 | ₹60,387.32 |
| 5,600 | ₹14.62571 | ₹81,903.98 |
| 8,000 | ₹14.17033 | ₹1,13,362.64 |