
RF1K181MP51020 | |
|---|---|
DigiKey Part Number | 4191-RF1K181MP51020CT-ND - Cut Tape (CT) 4191-RF1K181MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1K181MP51020 |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.54700 | ₹335.47 |
| 50 | ₹24.93660 | ₹1,246.83 |
| 100 | ₹22.19690 | ₹2,219.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹16.41471 | ₹13,131.77 |
| 1,600 | ₹15.09439 | ₹24,151.02 |
| 2,400 | ₹14.42830 | ₹34,627.92 |
| 4,000 | ₹13.68506 | ₹54,740.24 |
| 5,600 | ₹13.24822 | ₹74,190.03 |
| 8,000 | ₹12.82601 | ₹1,02,608.08 |