33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2E330MP51020

DigiKey Part Number
4191-SM2E330MP51020CT-ND - Cut Tape (CT)
4191-SM2E330MP51020TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SM2E330MP51020
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
196 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹36.52900₹365.29
50₹27.24760₹1,362.38
100₹24.27500₹2,427.50
Tape & Box (TB)
QuantityUnit PriceExt Price
800₹18.04081₹14,432.65
1,600₹16.61739₹26,587.82
2,400₹15.89831₹38,155.94
4,000₹15.09683₹60,387.32
5,600₹14.62571₹81,903.98
8,000₹14.17033₹1,13,362.64
Manufacturers Standard Package