
CQ-ESD-LABCOAT-M | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-LABCOAT-M-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-LABCOAT-M |
Description | ESD LAB COAT (POLYESTER, COTTON, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Jacket Length with Cuffs Medium Blue ESD Safe, Pockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Medium | |
Material | Cotton, Polyester | |
Color | Blue | |
Features | ESD Safe, Pockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,152.37000 | ₹4,152.37 |
