
CQNIRM-0.5 | |
|---|---|
DigiKey Part Number | 315-CQNIRM-0.5-ND |
Manufacturer | |
Manufacturer Product Number | CQNIRM-0.5 |
Description | FLUX REMOVER 15ML SQUEEZE BOTTLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Lead Free |
Datasheet | Datasheet |
Category | Form Bottle, 0.50 oz (14.17g) |
Manufacturer Chip Quik Inc. | Shelf Life 24 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Part Status Active | Base Product Number |
Type Flux Remover - Lead Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,880.49000 | ₹1,880.49 |
| 5 | ₹1,620.50400 | ₹8,102.52 |
| 10 | ₹1,519.95700 | ₹15,199.57 |
| 25 | ₹1,396.52280 | ₹34,913.07 |
| 50 | ₹1,309.71060 | ₹65,485.53 |
| 100 | ₹1,228.16350 | ₹1,22,816.35 |
| 500 | ₹1,057.21380 | ₹5,28,606.90 |