- Socket Module - SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SOCKET-SOICW7-20-1.27

DigiKey Part Number
315-PA-SOCKET-SOICW7-20-1.27-ND
Manufacturer
Manufacturer Product Number
PA-SOCKET-SOICW7-20-1.27
Description
TEST SOCKET FOR SOIC-20W 7.5MM W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Socket Module - SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - SOIC
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,000.59000₹3,000.59
10₹2,550.12800₹25,501.28
25₹2,390.48200₹59,762.05
50₹2,276.44080₹1,13,822.04
100₹2,167.86050₹2,16,786.05
250₹2,032.30092₹5,08,075.23
Manufacturers Standard Package