
IPC-TEST-FLUX-2-DRY | |
|---|---|
DigiKey Part Number | 315-IPC-TEST-FLUX-2-DRY-ND |
Manufacturer | |
Manufacturer Product Number | IPC-TEST-FLUX-2-DRY |
Description | SOLDERABILITY TESTING FLUX #2 FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Liquid | |
Form | Bottle, 1 oz (28.35g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,393.13000 | ₹1,393.13 |