
IPC0045 | |
|---|---|
DigiKey Part Number | IPC0045-ND |
Manufacturer | |
Manufacturer Product Number | IPC0045 |
Description | QFN-46 TO DIP-50 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 46 0.016" (0.40mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 46 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 2.500" (25.40mm x 63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,322.31000 | ₹1,322.31 |
