


IPC0126-S | |
|---|---|
DigiKey Part Number | IPC0126-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0126-S |
Description | QFN-20 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN/LFCSP | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.177" L x 0.138" W (4.50mm x 3.50mm) | |
Thermal Center Pad | 0.120" L x 0.081" W (3.05mm x 2.05mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,080.03000 | ₹1,080.03 |
