


IPC0127-S | |
|---|---|
DigiKey Part Number | IPC0127-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0127-S |
Description | DFN-12 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Thermal Center Pad | 0.096" L x 0.077" W (2.45mm x 1.95mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,080.03000 | ₹1,080.03 |
