No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 oz (28.35g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCSWLF.015 1OZ

DigiKey Part Number
315-NCSWLF.0151OZ-ND
Manufacturer
Manufacturer Product Number
NCSWLF.015 1OZ
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 oz (28.35g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.015" (0.38mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Process
-
Form
Spool, 1 oz (28.35g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,449.86000₹2,449.86
5₹2,111.78200₹10,558.91
10₹1,980.76200₹19,807.62
25₹1,819.77360₹45,494.34
50₹1,706.58980₹85,329.49
100₹1,600.22730₹1,60,022.73
500₹1,377.16234₹6,88,581.17
Manufacturers Standard Package