PA0051-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA0051-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

PA0051-S

DigiKey Part Number
PA0051-S-ND
Manufacturer
Manufacturer Product Number
PA0051-S
Description
MLP/MLF-11 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
MLP/MLF
Number of Positions
10
Pitch
0.020" (0.50mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Inner Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Thermal Center Pad
0.197" L x 0.039" W (5.00mm x 1.00mm)
Material
Stainless Steel
Thickness
0.0040" (0.102mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,080.03000₹1,080.03
Manufacturers Standard Package