
WW100GE.020 1LB | |
|---|---|
DigiKey Part Number | 315-WW100GE.0201LB-ND |
Manufacturer | |
Manufacturer Product Number | WW100GE.020 1LB |
Description | GERMANIUM DOPED SOLDER WIRE SN/C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | - | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,626.11000 | ₹9,626.11 |
| 5 | ₹8,294.30000 | ₹41,471.50 |
| 10 | ₹7,777.76900 | ₹77,777.69 |
| 25 | ₹7,142.29680 | ₹1,78,557.42 |
| 50 | ₹6,694.79900 | ₹3,34,739.95 |
| 100 | ₹6,273.91520 | ₹6,27,391.52 |