
TOP075T12/200G | |
|---|---|
DigiKey Part Number | 2376-TOP075T12/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP075T12/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Crown Head, 0.047" (1.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Crown Head, 0.047" (1.20mm) Dia | |
Connection Type | - | |
Length - Tip | 0.388" (9.85mm) | |
Length - Overall | 1.300" (33.00mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹142.57460 | ₹14,257.46 |
| 200 | ₹134.18785 | ₹26,837.57 |
| 500 | ₹127.66482 | ₹63,832.41 |
| 1,000 | ₹117.41436 | ₹1,17,414.36 |
| 2,500 | ₹108.09576 | ₹2,70,239.40 |
| 5,000 | ₹99.70902 | ₹4,98,545.10 |