3 A Spring Tip - Crown Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP100H13/280G

DigiKey Part Number
2376-TOP100H13/280G-ND
Manufacturer
Manufacturer Product Number
TOP100H13/280G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Crown Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Crown Head
Connection Type
-
Length - Tip
0.329" (8.35mm)
Length - Overall
1.310" (33.27mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of ₹93,186.00 or more for products shipped by Chip Shine / CSRF
All prices are in INR
Box
QuantityUnit PriceExt Price
100₹90.39040₹9,039.04
200₹84.79925₹16,959.85
500₹80.13996₹40,069.98
1,000₹73.61694₹73,616.94
2,500₹68.02578₹1,70,064.45
5,000₹62.43462₹3,12,173.10