3 A Spring Tip - Serrated Head, 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP100I064/200G

DigiKey Part Number
2376-TOP100I064/200G-ND
Manufacturer
Manufacturer Product Number
TOP100I064/200G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Serrated Head, 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Serrated Head, 0.025" (0.64mm) Dia
Connection Type
-
Length - Tip
0.329" (8.35mm)
Length - Overall
1.310" (33.27mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of ₹93,186.00 or more for products shipped by Chip Shine / CSRF
All prices are in INR
Box
QuantityUnit PriceExt Price
100₹89.45860₹8,945.86
200₹83.86740₹16,773.48
500₹79.20810₹39,604.05
1,000₹72.68508₹72,685.08
2,500₹67.09392₹1,67,734.80
5,000₹61.50276₹3,07,513.80