
TOP100S09/200G | |
|---|---|
DigiKey Part Number | 2376-TOP100S09/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP100S09/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Pyramid Head, 0.035" (0.90mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Pyramid Head, 0.035" (0.90mm) Dia | |
Connection Type | - | |
Length - Tip | 0.329" (8.35mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹91.32230 | ₹9,132.23 |
| 200 | ₹85.73110 | ₹17,146.22 |
| 500 | ₹81.07182 | ₹40,535.91 |
| 1,000 | ₹74.54880 | ₹74,548.80 |
| 2,500 | ₹68.95764 | ₹1,72,394.10 |
| 5,000 | ₹63.36648 | ₹3,16,832.40 |