
TOP100ZH15/200G | |
|---|---|
DigiKey Part Number | 2376-TOP100ZH15/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP100ZH15/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Crown Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Crown Head | |
Connection Type | - | |
Length - Tip | 0.329" (8.35mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹95.04970 | ₹9,504.97 |
| 200 | ₹89.45855 | ₹17,891.71 |
| 500 | ₹84.79926 | ₹42,399.63 |
| 1,000 | ₹78.27624 | ₹78,276.24 |
| 2,500 | ₹71.75322 | ₹1,79,383.05 |
| 5,000 | ₹66.16206 | ₹3,30,810.30 |