
1IC03622051707 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051707-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051707 |
Description | CIRC CBL PLUG TO WIRE LEAD 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | - | |
1st Connector Number of Positions Loaded | - | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹833.08000 | ₹833.08 |
| 10 | ₹707.84100 | ₹7,078.41 |
| 25 | ₹663.52160 | ₹16,588.04 |
| 50 | ₹631.81980 | ₹31,590.99 |
| 100 | ₹601.66470 | ₹60,166.47 |
| 250 | ₹564.01012 | ₹1,41,002.53 |
| 500 | ₹537.11106 | ₹2,68,555.53 |
| 1,000 | ₹511.50168 | ₹5,11,501.68 |
