
1IC03622051708 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051708-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051708 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹918.81000 | ₹918.81 |
| 10 | ₹780.80500 | ₹7,808.05 |
| 25 | ₹731.88280 | ₹18,297.07 |
| 50 | ₹696.93800 | ₹34,846.90 |
| 100 | ₹663.68000 | ₹66,368.00 |
| 250 | ₹622.14328 | ₹1,55,535.82 |
| 500 | ₹592.47286 | ₹2,96,236.43 |
