
CDSC40G2WF-1 | |
|---|---|
DigiKey Part Number | 2661-CDSC40G2WF-1-ND |
Manufacturer | |
Manufacturer Product Number | CDSC40G2WF-1 |
Description | DISPLAY 7SEG 0.40" SGL GREEN 10D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 70mW | |
Package / Case | 14-DIP | |
Base Product Number |