
482W101-34-CA-006 | |
|---|---|
DigiKey Part Number | CI1085-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-34-CA-006 |
Description | IDC RIBBON CABLE ASSEMBLY 6' 34C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 1 | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 6.00' (1.83m) | |
Features | Friction Lock | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,372.29000 | ₹4,372.29 |