30 AWG Hook-Up Wire Clear 10kV 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire Clear 10kV 50.00' (15.24m)
Cicoil and Harsh Environments

969M101-30-1

DigiKey Part Number
CI30B-50-ND
Manufacturer
Manufacturer Product Number
969M101-30-1
Description
HOOK-UP 30AWG 10KV CLEAR 50'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Clear 10kV 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
10kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,134.80000₹11,134.80
5₹9,110.42200₹45,552.11
Manufacturers Standard Package