HDMI-2000-CA003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 98
Unit Price: ₹1,078.16000
Datasheet
Image for HDMI-2000-CA003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-2000-CA003

DigiKey Part Number
1233-HDMI-2000-CA003-ND
Manufacturer
Manufacturer Product Number
HDMI-2000-CA003
Description
CABLE M-M HDMI-A 3' SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Flat
Color
Silver
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4₹20,437.32000₹81,749.28