
SF64G | |
---|---|
DigiKey Part Number | 1801-SF64GTR-ND - Tape & Reel (TR) 1801-SF64GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF64G |
Description | DIODE STANDARD 200V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF64G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹49.33900 | ₹493.39 |
100 | ₹37.70560 | ₹3,770.56 |
500 | ₹29.10850 | ₹14,554.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | ₹24.82662 | ₹31,033.27 |
2,500 | ₹19.96650 | ₹49,916.25 |
3,750 | ₹19.91373 | ₹74,676.49 |
6,250 | ₹19.47524 | ₹1,21,720.25 |
8,750 | ₹18.81288 | ₹1,64,612.70 |