MCX Connector Jack, Female Socket 75 Ohms Panel Mount Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-8333-401

DigiKey Part Number
J647-ND
Manufacturer
Manufacturer Product Number
133-8333-401
Description
CONN MCX JACK STR 75 OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
133-8333-401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-179, 187
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,265.35000₹2,265.35
10₹1,925.59600₹19,255.96
25₹1,805.01280₹45,125.32
50₹1,718.87160₹85,943.58
100₹1,636.87730₹1,63,687.73
250₹1,534.51248₹3,83,628.12
500₹1,461.36894₹7,30,684.47
Manufacturers Standard Package