
137-0203-001 | |
|---|---|
DigiKey Part Number | 24-137-0203-001-ND |
Manufacturer | |
Manufacturer Product Number | 137-0203-001 |
Description | TNC STRAIGHT CLAMP PLUG, RG316, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,344.58000 | ₹10,344.58 |
| 10 | ₹8,793.59000 | ₹87,935.90 |
| 25 | ₹8,243.53160 | ₹2,06,088.29 |
| 50 | ₹7,850.51040 | ₹3,92,525.52 |
| 100 | ₹7,476.36870 | ₹7,47,636.87 |